1925222-9 | ||
---|---|---|
DigiKey Part Number | A118856-ND | |
Manufacturer | ||
Manufacturer Product Number | 1925222-9 | |
Description | CABLE ASSY DB15 MULT 457.2MM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,829.37000 | ¥1,829.37 |
10 | ¥1,695.23000 | ¥16,952.30 |
25 | ¥1,634.24800 | ¥40,856.20 |
50 | ¥1,622.05220 | ¥81,102.61 |