191389-000 | ||
---|---|---|
DigiKey Part Number | 191389-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 191389-000 | |
Description | CONN PIN CONTACT SOLDER | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Group | Twinax | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | Heat Shrink Tubing | |
Board Thickness | - | |
Base Product Number |