1663471-1 | ||
---|---|---|
DigiKey Part Number | 1663471-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1663471-1 | |
Description | CONN RCP ARINC C4/120T2/13C2 SLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc Solder C4/120T2/13C2/// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | C4 | |
Cavity B | 120T2 | |
Cavity C | 13C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | Chromate | |
Termination | Solder | |
Features | Cinch Nuts (4-40) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5,889.89970 | ¥588,989.97 |