1445962-1 | ||
---|---|---|
DigiKey Part Number | A142404TR-ND - Tape & Reel (TR) A142404CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1445962-1 | |
Description | CONN CONTACT 10-14AWG SILVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Gendered Contact Silver 10-14 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445962-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.08000 | ¥127.00 |
50 | ¥4.77940 | ¥238.97 |
100 | ¥4.58080 | ¥458.08 |
250 | ¥4.18216 | ¥1,045.54 |
500 | ¥3.98302 | ¥1,991.51 |
1,000 | ¥3.28604 | ¥3,286.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.46478 | ¥4,929.56 |