1218147-2

DigiKey Part Number
1218147-2-ND
Manufacturer
Manufacturer Product Number
1218147-2
Description
MICRO-MIN LGH TO CBL 24AWG 12.5"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 AWG Micro-Miniature LGH, Plug, 1 pos to Cable (Round) Unshielded 12.50" (317.500mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Micro-Miniature LGH, Plug, 1 pos to Cable (Round)
Length
12.50" (317.500mm)
Voltage
6 kV
Barrel Depth
0.71" (18.03mm)
Wire Gauge
24 AWG
Shielding
Unshielded
Color - Cap
No Cap
Color - Wire
Red
Material - Cap
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥1,658.40240¥41,460.06
Manufacturers Standard Package