1059384-1 | ||
---|---|---|
DigiKey Part Number | 1059384-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1059384-1 | |
Description | CONN OSP PLUG STR 50 OHM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | OSP Connector Plug, Male Pin 50 Ohms Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥566.48685 | ¥113,297.37 |