101A031-3-0 | ||
---|---|---|
DigiKey Part Number | 844-101A031-3-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 101A031-3-0 | |
Description | HEATSHRINK CAP SZ31 BLACK | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black 31 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 31 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.402" (10.21mm) | |
Large Diameter Recovered | 0.181" (4.60mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.201" (30.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.40500 | ¥304.05 |
100 | ¥26.78580 | ¥2,678.58 |
1,000 | ¥19.41967 | ¥19,419.67 |