1-530758-2 | |
---|---|
DigiKey Part Number | 1-530758-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-530758-2 |
Description | 2 ROW BOX RECP 134 POS STAG |
Customer Reference | |
Detailed Description | 134 Position Rectangular Receptacle Connector Solder Eyelet Gold 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 134 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Screw Lock | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Blue | |
Base Product Number |