1-530755-4 | |
---|---|
DigiKey Part Number | 1-530755-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-530755-4 |
Description | CONN HEADER 40POS CRIMP 22-26AWG |
Customer Reference | |
Detailed Description | 40 Position Rectangular Header Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | Assembly Kit | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Blue | |
Base Product Number |