1-211431-8 | ||
---|---|---|
DigiKey Part Number | 1-211431-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-211431-8 | |
Description | CONTACT SOCKET SIGNAL 22AWG GOLD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Socket 22 AWG Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-211431-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.20448 | ¥111,022.40 |