1-1617079-0 | ||
---|---|---|
DigiKey Part Number | 1-1617079-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1617079-0 | |
Description | A-1134-1 = DC SOLENOID | |
Customer Reference | ||
Detailed Description | Duty Solenoid Type Stroke |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | - | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | - | |
Bushing Thread | - | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Shaft Detail | - | |
Weight | - | |
Base Product Number |