1-1191198-0 | ||
---|---|---|
DigiKey Part Number | 1-1191198-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1191198-0 | |
Description | SLDR SLEEVE WIRE-WIRE 0.180" CLR | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.180" (4.57mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.94900 | ¥199.49 |
100 | ¥17.57790 | ¥1,757.79 |
1,000 | ¥12.74394 | ¥12,743.94 |
5,000 | ¥11.42561 | ¥57,128.05 |