0024A0311-0 | ||
---|---|---|
DigiKey Part Number | 0024A0311-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 0024A0311-0 | |
Description | 0024A0311-0 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | - | |
Spool Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.87379 | ¥69,684.48 |