91904-1 | |
---|---|
DigiKey Part Number | A29143-ND |
Manufacturer | |
Manufacturer Product Number | 91904-1 |
Description | TOOL DIE SET SDE PREMIUM RG-187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Diamond - 0.050"; Round - 0.170" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-187 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,627.71000 | ¥6,627.71 |
5 | ¥6,399.21800 | ¥31,996.09 |
10 | ¥6,170.66900 | ¥61,706.69 |