69873 | ||
---|---|---|
DigiKey Part Number | A130867-ND | |
Manufacturer | ||
Manufacturer Product Number | 69873 | |
Description | DIE PIDG 69875 16-14AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices and Terminals, 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | 69875 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,930.33000 | ¥16,930.33 |
5 | ¥16,325.66600 | ¥81,628.33 |