680086-3 | ||
---|---|---|
DigiKey Part Number | 680086-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 680086-3 | |
Description | APPL, HDM 5EMPO130F180F G | |
Customer Reference | ||
Detailed Description | Applicator - HDM for Bench Press Tool Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - HDM for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |