58637-2 | ||
---|---|---|
DigiKey Part Number | A120150-ND | |
Manufacturer | ||
Manufacturer Product Number | 58637-2 | |
Description | TOOL PRO-CRIMP DIE 20-14 UMNL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Contacts, 14-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,950.81000 | ¥1,950.81 |
10 | ¥1,824.95100 | ¥18,249.51 |