452383-3 | ||
---|---|---|
DigiKey Part Number | A121406-ND | |
Manufacturer | ||
Manufacturer Product Number | 452383-3 | |
Description | TOOL INSERTION FOR PIN RCPT PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Insertion Tool For Terminals, 20-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Terminals, 20-26 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,825.38000 | ¥4,825.38 |