2395361-1 | ||
---|---|---|
DigiKey Part Number | 2132-2395361-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2395361-1 | |
Description | SDE F NANOMQS 26-25 ASSY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.13 ~ 0.17mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,191.25000 | ¥11,191.25 |
5 | ¥10,805.30400 | ¥54,026.52 |