Applicator for Bench Press Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2266809-2

DigiKey Part Number
2266809-2-ND
Manufacturer
Manufacturer Product Number
2266809-2
Description
OC-AT-S-FA-080F100O-011-0363
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type Feature
Terminator
Manufacturer
TE Application Tooling
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - mm²
1.50mm²
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Pneumatic
Base Product Number
Tool Type
Applicator for Bench Press
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49,337.13000¥49,337.13
Manufacturers Standard Package