Hood Connector Side and Top Entry 16B IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side and Top Entry 16B IP65/IP67 - Dust Tight, Water Resistant, Waterproof
09330160401
09330160401

09330160401

DigiKey Part Number
1195-2061-ND
Manufacturer
Manufacturer Product Number
09330160401
Description
CONN HOOD SIDE/TOP ENTRY SZ16B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry 16B IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09330160401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
16B
Manufacturer
HARTING
Lock Location
Side Latch Lock on Hood
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side and Top Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥224.47000¥224.47
10¥190.75900¥1,907.59
25¥178.81600¥4,470.40
50¥170.28500¥8,514.25
100¥162.16150¥16,216.15
250¥152.02016¥38,005.04
500¥144.77400¥72,387.00
Manufacturers Standard Package