RF Transmitter 2.4GHz Handheld, 10 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 2.4GHz Handheld, 10 Button
Remote Control system for All Industries | Schneider Electric
Harmony Pocket Remote: Register Transmitter in a Receiver | Schneider Electric Support

ZART10

DigiKey Part Number
4008-ZART10-ND
Manufacturer
Manufacturer Product Number
ZART10
Description
TRANSMITTER,10 SINGLE STEP PB HA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Transmitter 2.4GHz Handheld, 10 Button
Datasheet
 Datasheet
EDA/CAD Models
ZART10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Schneider Electric
Applications
Wireless
Packaging
Box
Interface
Handheld, 10 Button
Part Status
Active
Features
50m Range, IP67
Function
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,760.94000¥2,760.94
Manufacturers Standard Package