RF Base Station 2.4GHz Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Base Station 2.4GHz Relay
Remote Control system for All Industries | Schneider Electric
Harmony Pocket Remote: Register Transmitter in a Receiver | Schneider Electric Support

ZARB11WSP

DigiKey Part Number
4008-ZARB11WSP-ND
Manufacturer
Manufacturer Product Number
ZARB11WSP
Description
RECEIVER, 11 RELAYS, 12-24VDC, P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Base Station 2.4GHz Relay
Datasheet
 Datasheet
EDA/CAD Models
ZARB11WSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Schneider Electric
Applications
Wireless
Packaging
Box
Interface
Relay
Part Status
Active
Features
300m Range, IP67
Function
Base Station
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,290.22000¥3,290.22
Manufacturers Standard Package