RF Remote Control System 2.4GHz Handheld, 8 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Remote Control System 2.4GHz Handheld, 8 Button
Remote Control system for All Industries | Schneider Electric
Harmony Pocket Remote: Register Transmitter in a Receiver | Schneider Electric Support

ZART08

DigiKey Part Number
4008-ZART08-ND
Manufacturer
Manufacturer Product Number
ZART08
Description
TRANSMITTER, 8 SINGLE STEP PB HA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Remote Control System 2.4GHz Handheld, 8 Button
Datasheet
 Datasheet
EDA/CAD Models
ZART08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Schneider Electric
Applications
Wireless
Packaging
Box
Interface
Handheld, 8 Button
Part Status
Active
Features
50m Range, IP67
Function
Remote Control System
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,298.22000¥1,298.22
Manufacturers Standard Package