217212-2 | ||
---|---|---|
DigiKey Part Number | A141795-ND | |
Manufacturer | ||
Manufacturer Product Number | 217212-2 | |
Description | PRO-CRIMPER DIE CES | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices, 10-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,292.67000 | ¥3,292.67 |
10 | ¥3,080.20900 | ¥30,802.09 |