
2151809-2 | |
|---|---|
DigiKey Part Number | 2151809-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151809-2 |
Description | OC-AT-S-FA-160F-112-0337 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 10 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4.00 ~ 6.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48,982.47000 | ¥48,982.47 |







