
2151762-1 | |
|---|---|
DigiKey Part Number | 2151762-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151762-1 |
Description | OC-AT-S-FM-053F065O-105-1398 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 0.30 ~ 0.35mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35,544.76000 | ¥35,544.76 |











