
2151109-1 | |
|---|---|
DigiKey Part Number | 2151109-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151109-1 |
Description | OC-AT-S-FM-110F170O-001-0199 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.50 ~ 2.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33,269.18000 | ¥33,269.18 |









