2063957-2 | ||
---|---|---|
DigiKey Part Number | 2063957-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2063957-2 | |
Description | SDE COMMERCIAL DIE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Solid State Lighting Contacts, 18-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Solid State Lighting Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,240.92000 | ¥8,240.92 |