2-1579021-9 | ||
---|---|---|
DigiKey Part Number | A141774-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1579021-9 | |
Description | TOOL ERGO DIE SPT 963714 | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 10-11 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 10-11 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,423.26000 | ¥5,423.26 |