1426415-2 | ||
---|---|---|
DigiKey Part Number | 1426415-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1426415-2 | |
Description | HD-I 5SMPR050F070SP BENCH | |
Customer Reference | ||
Detailed Description | Applicator - HDI for Bench Press Tool Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - HDI for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.35mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |