1-543013-4 | ||
---|---|---|
DigiKey Part Number | 1-543013-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-543013-4 | |
Description | TOOL DIE SET CRIMP .650 CABLE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Ferrules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules | |
Specifications | - | |
Compatible Tools | 543344-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,572.14000 | ¥29,572.14 |