
YFF18PC1C104MT0H0N | |
|---|---|
DigiKey Part Number | 445-16133-2-ND - Tape & Reel (TR) 445-16133-1-ND - Cut Tape (CT) 445-16133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PC1C104MT0H0N |
Description | CAP FEEDTHRU 0.1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 16V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PC1C104MT0H0N Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 7MHz ~ 1GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.035" (0.90mm) |
Voltage - Rated 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.67100 | ¥16.71 |
| 50 | ¥1.22240 | ¥61.12 |
| 100 | ¥1.08590 | ¥108.59 |
| 500 | ¥0.85362 | ¥426.81 |
| 1,000 | ¥0.78218 | ¥782.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.65573 | ¥2,622.92 |
| 8,000 | ¥0.61707 | ¥4,936.56 |
| 12,000 | ¥0.59771 | ¥7,172.52 |
| 20,000 | ¥0.57626 | ¥11,525.20 |
| 28,000 | ¥0.56372 | ¥15,784.16 |
| 40,000 | ¥0.55166 | ¥22,066.40 |










