
LOWESL-CG01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182072-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LOWESL-CG01-E3-KIT |
Description | LOW ESL MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.01µF ~ 1µF 4 ~ 100V Surface Mount, MLCC 290 Pieces (29 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 4 ~ 100V |
Packaging Book | Tolerance ±20% |
Part Status Active | Applications Bypass, Decoupling |
Kit Type Ceramic | Quantity 290 Pieces (29 Values - 10 Each) |
Capacitance Range 0.01µF ~ 1µF | Packages Included 0204 ~ 1206 (0610 ~ 3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.71000 | ¥461.71 |
| 10 | ¥401.04500 | ¥4,010.45 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| YFF31HC2A105MT000N | CAP FEEDTHRU 1UF 20% 100V 1206 | 10 |
| YFF31HC2A104MT000N | CAP FEEDTHRU 0.1UF 20% 100V 1206 | 10 |
| YFF18PC1C104MT0H0N | CAP FEEDTHRU 0.1UF 20% 16V 0603 | 10 |
| YFF18PH0J225MT000N | CAP FEEDTHRU 2.2UF 20% 6.3V 0603 | 10 |

