



NTCG064EF104FTBX | |
|---|---|
DigiKey Part Number | 445-174895-2-ND - Tape & Reel (TR) 445-174895-1-ND - Cut Tape (CT) 445-174895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064EF104FTBX |
Description | THERM NTC 100KOHM 4308K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/85 4308K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 5 | ¥0.64600 | ¥3.23 |
| 10 | ¥0.61200 | ¥6.12 |
| 25 | ¥0.55920 | ¥13.98 |
| 50 | ¥0.52760 | ¥26.38 |
| 100 | ¥0.49790 | ¥49.79 |
| 500 | ¥0.43764 | ¥218.82 |
| 1,000 | ¥0.41540 | ¥415.40 |
| 5,000 | ¥0.37101 | ¥1,855.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.33891 | ¥5,083.65 |
| 30,000 | ¥0.32486 | ¥9,745.80 |
| 45,000 | ¥0.31720 | ¥14,274.00 |
| 75,000 | ¥0.30809 | ¥23,106.75 |
| 105,000 | ¥0.30240 | ¥31,752.00 |
| 150,000 | ¥0.29663 | ¥44,494.50 |








