
MPZ2520SPH070ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ2520SPH070ATD25TR-ND - Tape & Reel (TR) 445-MPZ2520SPH070ATD25CT-ND - Cut Tape (CT) 445-MPZ2520SPH070ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2520SPH070ATD25 |
Description | FERRITE BEAD 7 OHM 1008 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1008 (2520 Metric) 12A 1.25mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.25mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1008 (2520 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Impedance @ Frequency 7 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 12A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.26000 | ¥3.26 |
| 10 | ¥2.31000 | ¥23.10 |
| 25 | ¥2.00320 | ¥50.08 |
| 50 | ¥1.78980 | ¥89.49 |
| 100 | ¥1.59220 | ¥159.22 |
| 250 | ¥1.35560 | ¥338.90 |
| 500 | ¥1.19160 | ¥595.80 |
| 1,000 | ¥1.03926 | ¥1,039.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82432 | ¥2,472.96 |










