600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
cut-tape-render

MPZ1608S601ATA00

DigiKey Part Number
445-MPZ1608S601ATA00TR-ND - Tape & Reel (TR)
445-MPZ1608S601ATA00CT-ND - Cut Tape (CT)
445-MPZ1608S601ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608S601ATA00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608S601ATA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBHV00160808601Y00Pulse Electronics69,937553-BBHV00160808601Y00CT-ND¥153.00000Similar
In-Stock: 358,393
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.50300¥5.03
25¥0.43720¥10.93
50¥0.39140¥19.57
100¥0.35180¥35.18
250¥0.30328¥75.82
500¥0.27014¥135.07
1,000¥0.23945¥239.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.17939¥717.56
8,000¥0.15554¥1,244.32
12,000¥0.14235¥1,708.20
20,000¥0.13886¥2,777.20
Manufacturers Standard Package