


MMZ1005Y182CTD25 | |
|---|---|
DigiKey Part Number | 445-172716-2-ND - Tape & Reel (TR) 445-172716-1-ND - Cut Tape (CT) 445-172716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y182CTD25 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y182CTD25 Models |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 850mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.52900 | ¥5.29 |
| 25 | ¥0.46200 | ¥11.55 |
| 50 | ¥0.41440 | ¥20.72 |
| 100 | ¥0.37120 | ¥37.12 |
| 250 | ¥0.31952 | ¥79.88 |
| 500 | ¥0.28458 | ¥142.29 |
| 1,000 | ¥0.25206 | ¥252.06 |
| 5,000 | ¥0.18560 | ¥928.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.15565 | ¥1,556.50 |
| 20,000 | ¥0.14767 | ¥2,953.40 |








