120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
MMZ1005xxxxET000

MMZ1005Y121CTD25

DigiKey Part Number
445-172797-2-ND - Tape & Reel (TR)
445-172797-1-ND - Cut Tape (CT)
445-172797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y121CTD25
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y121CTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
180mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.52900¥5.29
25¥0.46200¥11.55
50¥0.41440¥20.72
100¥0.37120¥37.12
250¥0.31952¥79.88
500¥0.28458¥142.29
1,000¥0.25206¥252.06
5,000¥0.18560¥928.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15565¥1,556.50
20,000¥0.14767¥2,953.40
Manufacturers Standard Package