600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
MMZ1005xxxxET000
MMZ-Series_1005 Type

MMZ1005S601CT000

DigiKey Part Number
445-2162-2-ND - Tape & Reel (TR)
445-2162-1-ND - Cut Tape (CT)
445-2162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005S601CT000
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005S601CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
520mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15AG601SH1DMurata Electronics133,933490-7806-1-ND¥0.88000Direct
In-Stock: 98,119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.46700¥4.67
25¥0.40560¥10.14
50¥0.36500¥18.25
100¥0.32800¥32.80
250¥0.28284¥70.71
500¥0.25196¥125.98
1,000¥0.22349¥223.49
5,000¥0.16509¥825.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13875¥1,387.50
20,000¥0.12784¥2,556.80
Manufacturers Standard Package