68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 380mOhm
MMZ1005xxxxET000

MMZ1005D680CTD25

DigiKey Part Number
445-172783-2-ND - Tape & Reel (TR)
445-172783-1-ND - Cut Tape (CT)
445-172783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005D680CTD25
Description
FERRITE BEAD 68 OHM 0402 2LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005D680CTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
380mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
68 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,725
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.54700¥5.47
25¥0.47240¥11.81
50¥0.42320¥21.16
100¥0.38000¥38.00
250¥0.32760¥81.90
500¥0.29164¥145.82
1,000¥0.25841¥258.41
5,000¥0.19008¥950.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15934¥1,593.40
20,000¥0.15208¥3,041.60
Manufacturers Standard Package