
CX7-AC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-173086-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CX7-AC01-E3-KIT |
Description | CAP KIT CER 1000PF-47UF 240PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 47µF 6.3 ~ 50V Surface Mount, MLCC 210 Pieces (21 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 6.3 ~ 50V |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 210 Pieces (21 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0402 ~ 2220 (1005 ~ 5750 Metric) |
Capacitance Range 1000pF ~ 47µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥452.87000 | ¥452.87 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1608X7R1H104K080AA | CAP CER 0.1UF 50V X7R 0603 | 10 |
| C1608X7R1C105K080AC | CAP CER 1UF 16V X7R 0603 | 10 |
| C1608X7R1H474K080AC | CAP CER 0.47UF 50V X7R 0603 | 10 |
| C2012X7R1H225K125AC | CAP CER 2.2UF 50V X7R 0805 | 10 |

