


C1608X7R1C105K080AC | |
|---|---|
DigiKey Part Number | 445-1604-2-ND - Tape & Reel (TR) 445-1604-1-ND - Cut Tape (CT) 445-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C105K080AC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1V105K080AC | TDK | 324,312 | 445-7414-1-ND | ¥1.90000 | Upgrade |
| 0603YD105KAT2A | KYOCERA AVX | 716,319 | 478-KGM15BR51C105KTCT-ND | ¥0.99000 | Direct |
| CC0603KRX7R7BB105 | YAGEO | 6,933,279 | 311-1446-1-ND | ¥1.08000 | Direct |
| CL10B105KO8NFNC | Samsung Electro-Mechanics | 49,090 | 1276-1943-1-ND | ¥0.83000 | Direct |
| CL10B105KO8NNNC | Samsung Electro-Mechanics | 3,937,265 | 1276-1019-1-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.53800 | ¥5.38 |
| 50 | ¥0.37540 | ¥18.77 |
| 100 | ¥0.32420 | ¥32.42 |
| 500 | ¥0.23966 | ¥119.83 |
| 1,000 | ¥0.21352 | ¥213.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.16961 | ¥678.44 |
| 8,000 | ¥0.15560 | ¥1,244.80 |
| 12,000 | ¥0.14857 | ¥1,782.84 |
| 20,000 | ¥0.14081 | ¥2,816.20 |
| 28,000 | ¥0.13626 | ¥3,815.28 |
| 40,000 | ¥0.13190 | ¥5,276.00 |


