
CX7-AC02-E3-KIT | |
|---|---|
DigiKey Part Number | 445-182069-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CX7-AC02-E3-KIT |
Description | X7S AND X8R GENERAL PURPOSE MLCC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 47µF 6.3 ~ 75V Surface Mount, MLCC 345 Pieces (35 Values - Mixed Quantities) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 6.3 ~ 75V |
Series | Tolerance ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Active | Features Low ESL |
Kit Type Ceramic | Quantity 345 Pieces (35 Values - Mixed Quantities) |
Capacitance Range 1000pF ~ 47µF | Packages Included 0402 ~ 2220 (1005 ~ 5750 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥573.09000 | ¥573.09 |
| 10 | ¥497.74800 | ¥4,977.48 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C1005X7R1H104K050BB | CAP CER 0.1UF 50V X7R 0402 | 10 |
| C1608X7R1H104K080AA | CAP CER 0.1UF 50V X7R 0603 | 10 |
| C3216X7R1H106K160AC | CAP CER 10UF 50V X7R 1206 | 10 |
| C2012X7R1H225K125AC | CAP CER 2.2UF 50V X7R 0805 | 10 |



