CGA2B2X7R1H332K050BA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 17,135
Unit Price: ¥1.24000
Datasheet

Upgrade


TDK
In Stock: 335,522
Unit Price: ¥2.15000
Datasheet

Similar


TDK
In Stock: 13,590
Unit Price: ¥0.83000
Datasheet

Direct


KYOCERA AVX
In Stock: 39,806
Unit Price: ¥0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 42,679
Unit Price: ¥0.91000
Datasheet

Direct


Murata Electronics
In Stock: 277,480
Unit Price: ¥0.83000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,955
Unit Price: ¥0.83000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B2X7R1H332K050BA

DigiKey Part Number
445-6891-2-ND - Tape & Reel (TR)
445-6891-1-ND - Cut Tape (CT)
445-6891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1H332K050BA
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1H332K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X8R1H332K050BATDK17,135445-5882-1-ND¥1.24000Upgrade
CGA2B3X8R2A332K050BBTDK335,522445-15951-1-ND¥2.15000Upgrade
CGA2B3X7S2A332K050BBTDK13,590445-6907-1-ND¥0.83000Similar
04025C332K4T2AKYOCERA AVX39,806478-KAM05AR71H332KHCT-ND¥0.91000Direct
04025C332K4T4AKYOCERA AVX42,679478-KAM05AR71H332KNCT-ND¥0.91000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33900¥3.39
50¥0.22820¥11.41
100¥0.19520¥19.52
500¥0.14042¥70.21
1,000¥0.12372¥123.72
2,500¥0.10612¥265.30
5,000¥0.09553¥477.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.08437¥843.70
20,000¥0.07744¥1,548.80
30,000¥0.07397¥2,219.10
50,000¥0.07012¥3,506.00
70,000¥0.06788¥4,751.60
100,000¥0.06572¥6,572.00
Manufacturers Standard Package