3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H332KA37D

DigiKey Part Number
490-8001-2-ND - Tape & Reel (TR)
490-8001-1-ND - Cut Tape (CT)
490-8001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H332KA37D
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H332KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289,598
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19000¥1.90
50¥0.12400¥6.20
100¥0.10590¥10.59
500¥0.07376¥36.88
1,000¥0.06409¥64.09
2,500¥0.05389¥134.72
5,000¥0.04778¥238.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04157¥415.70
20,000¥0.03758¥751.60
30,000¥0.03559¥1,067.70
50,000¥0.03338¥1,669.00
70,000¥0.03209¥2,246.30
100,000¥0.03085¥3,085.00
Manufacturers Standard Package