

CGA2B2X8R1H332K050BA | |
|---|---|
DigiKey Part Number | 445-5882-2-ND - Tape & Reel (TR) 445-5882-1-ND - Cut Tape (CT) 445-5882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H332K050BA |
Description | CAP CER 3300PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H332K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R2A332K050BB | TDK | 335,522 | 445-15951-1-ND | ¥2.15000 | Upgrade |
| GCM155R71H332KA37D | Murata Electronics | 277,115 | 490-8001-1-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.70300 | ¥7.03 |
| 50 | ¥0.49120 | ¥24.56 |
| 100 | ¥0.42760 | ¥42.76 |
| 500 | ¥0.32004 | ¥160.02 |
| 1,000 | ¥0.28705 | ¥287.05 |
| 2,500 | ¥0.25237 | ¥630.92 |
| 5,000 | ¥0.23149 | ¥1,157.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20820 | ¥2,082.00 |
| 20,000 | ¥0.19448 | ¥3,889.60 |
| 30,000 | ¥0.18761 | ¥5,628.30 |
| 50,000 | ¥0.18000 | ¥9,000.00 |
| 70,000 | ¥0.17555 | ¥12,288.50 |
| 100,000 | ¥0.17127 | ¥17,127.00 |

