Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade


CGA2B2X7R1H332K050BA | |
|---|---|
DigiKey Part Number | 445-6891-2-ND - Tape & Reel (TR) 445-6891-1-ND - Cut Tape (CT) 445-6891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H332K050BA |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H332K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X8R1H332K050BA | TDK | 17,135 | 445-5882-1-ND | ¥1.24000 | Upgrade |
| CGA2B3X8R2A332K050BB | TDK | 335,522 | 445-15951-1-ND | ¥2.15000 | Upgrade |
| CGA2B3X7S2A332K050BB | TDK | 13,590 | 445-6907-1-ND | ¥0.83000 | Similar |
| 04025C332K4T2A | KYOCERA AVX | 39,806 | 478-KAM05AR71H332KHCT-ND | ¥0.91000 | Direct |
| 04025C332K4T4A | KYOCERA AVX | 42,679 | 478-KAM05AR71H332KNCT-ND | ¥0.91000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 50 | ¥0.22820 | ¥11.41 |
| 100 | ¥0.19520 | ¥19.52 |
| 500 | ¥0.14042 | ¥70.21 |
| 1,000 | ¥0.12372 | ¥123.72 |
| 2,500 | ¥0.10612 | ¥265.30 |
| 5,000 | ¥0.09553 | ¥477.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08437 | ¥843.70 |
| 20,000 | ¥0.07744 | ¥1,548.80 |
| 30,000 | ¥0.07397 | ¥2,219.10 |
| 50,000 | ¥0.07012 | ¥3,506.00 |
| 70,000 | ¥0.06788 | ¥4,751.60 |
| 100,000 | ¥0.06572 | ¥6,572.00 |




