
CGA X8R E3 KIT | |
|---|---|
DigiKey Part Number | 445-8926-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA X8R E3 KIT |
Description | CAP KIT CER 220PF-2.2UF 250PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 220pF ~ 2.2µF 25 ~ 100V Surface Mount, MLCC 250 Pieces (25 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25 ~ 100V |
Series | Tolerance ±10% |
Packaging Case | Applications Automotive |
Part Status Active | Features High Temperature |
Kit Type Ceramic | Quantity 250 Pieces (25 Values - 10 Each) |
Capacitance Range 220pF ~ 2.2µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥392.67000 | ¥392.67 |
| 10 | ¥341.08600 | ¥3,410.86 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA4J2X8R1H104K125AA | CAP CER 0.1UF 50V X8R 0805 | 10 |
| CGA3E2X8R1E104K080AA | CAP CER 0.1UF 25V X8R 0603 | 10 |
| CGA3E2X8R1H103K080AA | CAP CER 10000PF 50V X8R 0603 | 10 |
| CGA2B2X8R1H102K050BA | CAP CER 1000PF 50V X8R 0402 | 10 |

