10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H103K080AA

DigiKey Part Number
445-5892-2-ND - Tape & Reel (TR)
445-5892-1-ND - Cut Tape (CT)
445-5892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H103K080AA
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H103K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H103J080AATDK21,179445-12383-1-ND¥3.31000Similar
KAM15AR81H103JTKYOCERA AVX4,000478-KAM15AR81H103JTCT-ND¥2.07000Upgrade
In-Stock: 119,320
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.57900¥5.79
50¥0.40520¥20.26
100¥0.35060¥35.06
500¥0.26018¥130.09
1,000¥0.23239¥232.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18523¥740.92
8,000¥0.17023¥1,361.84
12,000¥0.16271¥1,952.52
20,000¥0.15440¥3,088.00
28,000¥0.14954¥4,187.12
40,000¥0.14486¥5,794.40
Manufacturers Standard Package